Logitech 3 Button Wireless Optical Optical Mice Red

Subtotal (1 unit)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 36 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.44

*price indicative

RS Stock No.:
723-599
Mfr. Part No.:
910-002240
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

RF Wireless

Mouse Type

Optical

Operating System

Windows

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Red

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Length

99mm

Height

39mm

Width

60mm

COO (Country of Origin):
CN
The Logitech Wireless Mouse M185 is designed for seamless navigation and control, making it an Ideal companion for your laptop. Its ambidextrous form factor caters to both left and right-handed users, ensuring comfortable usage during extended periods. With RF wireless connectivity operating at 2.4 GHz, you can enjoy a stable connection without the hassle of cables. The optical movement detection with a resolution of 1000 DPI provides accurate tracking, perfect for everyday tasks. Lightweight at just 75.2 g and Compact dimensions make it easy to carry, while the striking red colour adds a touch of personal flair to your tech accessories. Thoughtfully designed, this mouse is compatible with a range of operating systems, ensuring versatility for all users.

Ambidextrous design caters to both left and right-handed users for comfort

RF wireless technology ensures a reliable connection without cables

Optical movement detection with 1000 DPI accuracy for precise tracking

Compact and lightweight at 75.2 g, perfect for on-the-go use

Compatible with popular operating systems, including Windows and MacOS

Ergonomic design reduces strain during extended use

Convenient wireless range of up to 10 metres for flexibility

Nano receiver design allows for easy plug-and-play setup

Power-efficient design with a battery life extending up to 12 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy