Logitech 3 Button Wireless Optical Optical Mice Charcoal

Subtotal (1 unit)*

€22.90

(exc. VAT)

€28.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 201 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.90

*price indicative

RS Stock No.:
723-625
Mfr. Part No.:
910-004878
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Optical

Operating System

Windows

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Charcoal

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Width

87mm

Height

23.1mm

Length

1.54in

COO (Country of Origin):
CN
The Logitech M220 SILENT is an innovative wireless mouse designed for a serene computing experience. With its remarkable 90% noise reduction feature, users can enjoy a quieter environment, making it Ideal for office settings or shared spaces. This sleek and Compact mouse ensures maximum portability while maintaining a comfortable grip during usage. Equipped with an impressive 18-month battery life, it offers uninterrupted performance paired with a reliable 10-meter wireless range, allowing you to work freely without being tethered to your desk. Whether for work or leisure, The Logitech M220 SILENT effortlessly combines functionality and discretion.

90% noise reduction provides a peaceful experience

18-month battery life for long-lasting use without frequent replacements

Compact design makes it easy to carry in a bag

Reliable 2.4 GHz USB wireless connection for seamless connectivity

Smooth optical tracking delivers accurate movement

Three-button layout for enhanced usability and control

Line-by-line scrolling enhances navigation through documents and web pages

Compatible with multiple operating systems including Windows, macOS, and Chrome OS

On/off switch helps conserve battery when not in use

Logitech Options software available for customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy