Logitech 3 Button Wired Optical Optical Mice Black
- RS Stock No.:
- 723-584
- Mfr. Part No.:
- 910-006652
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 56 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 723-584
- Mfr. Part No.:
- 910-006652
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Optical | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | Yes | |
| Height | 113mm | |
| Length | 38mm | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Optical | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade Yes | ||
Height 113mm | ||
Length 38mm | ||
Width 62mm | ||
- COO (Country of Origin):
- CN
The Logitech M100 Optical USB Mouse is designed to enhance your computing experience with its reliable optical tracking and user-friendly features. Engineered for versatility, it seamlessly connects via USB for immediate compatibility with various operating systems, including Windows, macOS, and Linux. With a Compact design that fits comfortably in your hand, the M100 aims to provide precision and control in daily tasks, making it an Ideal choice for both work and leisure. Its Durable structure ensures longevity, while the simple plug-and-play technology eliminates setup hassles, allowing you to focus on what matters most.
Optical tracking technology offers enhanced accuracy for a smoother navigation experience
Compact dimensions promote easy portability and comfortable handling for prolonged use
Three buttons, including left, right, and middle click, provide versatile functionality
Line-by-line scrolling capability simplifies document navigation and web browsing
Robust 180 cm cable ensures a reliable connection without the fuss of wireless charging
Supported on multiple operating systems for ultimate compatibility, including Windows 10, 11, macOS, and ChromeOS
Backed by a 3-year limited hardware warranty, ensuring product reliability and manufacturer support
Certified to work with Chromebook, showcasing its compatibility with Google's stringent standards
Related links
- Logitech 3 Button Wired Optical Optical Mice Black
- Logitech 3 Button Wired Ergonomic Optical Mice Black
- Logitech 3 Button Wired Ergonomic Laser Mice Black
- Logitech 3 Button Wireless Optical Optical Mice Charcoal
- Logitech 3 Button Wireless Optical Optical Mice Red
- Logitech 3 Button Wireless Optical Optical Mice Blue
- Logitech 3 Button Wireless Optical Optical Mice Graphite
- Logitech 3 Button Wireless Standard Optical Mouse Grey, Black
