Brand-Rex SiBRAIN for MK60DN512VLQ10 Microcontroller Development Board MIKROE-3925

Bulk discount available

Subtotal (1 unit)*

€118.30

(exc. VAT)

€145.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€118.30
10 +€106.46

*price indicative

RS Stock No.:
122-081
Mfr. Part No.:
MIKROE-3925
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Classification

Development Board

Kit Name

SiBRAIN for MK60DN512VLQ10

Technology

Microcontroller

Device Core

ARM Cortex M4

Processor Family Name

8th Generation

COO (Country of Origin):
RS
The MIKROE MCU Card is a standardized add on board, which allows very simple installation and replacement of the microcontroller unit on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility.

Streamlined design enables quick and easy microcontroller replacement
Compatible with numerous microcontrollers from the 8th Generation
Integrated ARM Cortex-M4 architecture supports robust performance
Versatile dual 168 pin connectors guarantee high flexibility
Standards based approach ensures alignment with the latest technology

Related links