Brand-Rex SiBRAIN for dsPIC33FJ256GP710A MCU Development Board MIKROE-4690
- RS Stock No.:
- 122-124
- Mfr. Part No.:
- MIKROE-4690
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€66.91
(exc. VAT)
€82.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €66.91 |
| 10 + | €63.78 |
*price indicative
- RS Stock No.:
- 122-124
- Mfr. Part No.:
- MIKROE-4690
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for dsPIC33FJ256GP710A | |
| Technology | MCU | |
| Device Core | dsPIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4690 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for dsPIC33FJ256GP710A | ||
Technology MCU | ||
Device Core dsPIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4690 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative SiBRAIN add-on board is designed specifically for seamless integration with the dsPIC33FJ256GP710A microcontroller. By employing a unique standardized design, it ensures hassle-free installation and effective replacement of microcontroller units across development boards equipped with the SiBRAIN Card socket. The SiBRAIN standard guarantees absolute compatibility with a wide range of supported MCUs, regardless of differing pin configurations. Featuring two high-capacity 168-pin mezzanine connectors, this solution accommodates even the most pin-dense microcontrollers, making it an ideal choice for advanced applications. The product epitomises convenience and efficiency, perfectly harnessing the plug & play concept familiarised by the Click board series.
Easy installation and replacement with standardised design
Broad compatibility with various microcontrollers
Supports high pin count MCUs with advanced connectivity
Two 168-pin connectors for versatility
Facilitates rapid development with plug and play
Related links
- Brand-Rex SiBRAIN For PIC24EP512GU814 Microcontroller Development Board
- Brand-Rex SiBRAIN For dsPIC33EP512MU814 Microcontroller Development Board
- Brand-Rex SiBRAIN For ATmega6450 Microcontroller Development Board
- Brand-Rex SiBRAIN For ATmega3250 Microcontroller Development Board
- Brand-Rex SiBRAIN For PIC32MZ2048EFH144 Microcontroller Development Board MIKROE-4375
- Brand-Rex SiBRAIN For STM32F446ZE Microcontroller Development Board MIKROE-4641
- Brand-Rex SiBRAIN For STM32F746ZG Microcontroller Development Board MIKROE-4642
- Brand-Rex SiBRAIN For PIC24HJ256GP610 Microcontroller Development Board MIKROE-4691
