Brand-Rex SiBRAIN for STM32F745ZG MCU Development Board MIKROE-3866
- RS Stock No.:
- 122-140
- Mfr. Part No.:
- MIKROE-3866
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.00
(exc. VAT)
€123.00
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €100.00 |
| 10 + | €90.00 |
*price indicative
- RS Stock No.:
- 122-140
- Mfr. Part No.:
- MIKROE-3866
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for STM32F745ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3866 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for STM32F745ZG | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3866 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN for STM32F745ZG is an innovative microcontroller unit card designed for seamless integration into development boards. With the introduction of the MCU Card standard, this unit assures universal compatibility with a wide range of supported microcontrollers, regardless of their varying pin configurations. Ideal for developers looking to experiment with different MCUs while maintaining simplicity, the siBRAIN features two 168-pin mezzanine connectors that elevate its ability to accommodate even the most densely populated microcontrollers. Its user-friendly design exemplifies the plug and play concept, making development efficient and hassle-free. Whether youre prototyping or refining embedded applications, this siBRAIN unit stands ready to meet the challenges of modern software development.
Two 168-pin connectors for compatibility
Supports high pin count microcontrollers
Plug-and-play concept for installation
Universal compatibility with microcontrollers
ARM Cortex-M7 architecture for performance
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
