Brand-Rex SiBRAIN for STM32F756ZG MCU Development Board MIKROE-3864
- RS Stock No.:
- 122-143
- Mfr. Part No.:
- MIKROE-3864
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-143
- Mfr. Part No.:
- MIKROE-3864
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | SiBRAIN for STM32F756ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3864 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name SiBRAIN for STM32F756ZG | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3864 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative MCU card serves as a versatile solution for developers working with STM32F756ZG microcontroller units. Designed specifically for easy integration, this product enhances the simplicity of installation and replacement on development boards equipped with MCU Card sockets. By adhering to the newly established MCU Card standard, it guarantees seamless compatibility between various development boards and supported microcontrollers, irrespective of differing pin counts. With its advanced design, this card boasts two 168-pin mezzanine connectors, empowering users to work with even the highest pin counts efficiently. Its plug and play concept mirrors the renowned Click board line, making it exceptionally user-friendly for developers at all levels.
Easy installation and replacement for development
Complete compatibility with various microcontrollers
Advanced connectors support high pin count
Plug and play concept for convenience
Ideal for novice and experienced developers
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
