MikroElektronika SiBRAIN for STM32F732IE MCU Microcontroller Board MIKROE-3781
- RS Stock No.:
- 198-3815
- Mfr. Part No.:
- MIKROE-3781
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-3815
- Mfr. Part No.:
- MIKROE-3781
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Card | |
| Kit Classification | Microcontroller Board | |
| Kit Name | SiBRAIN for STM32F732IE | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Card | ||
Kit Classification Microcontroller Board | ||
Kit Name SiBRAIN for STM32F732IE | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika MCU CARD 28 FOR STM32 STM32F732IE is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket.
Simple usage
Equipped with two 168-pin mezzanine connectors
Absolute compatibility between the development board and any of the supported MCUs
Related links
- Brand-Rex SiBRAIN for STM32F427ZI MCU Development Board MIKROE-3852
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
- Brand-Rex SiBRAIN for STM32F745ZG MCU Development Board MIKROE-3866
- MikroElektronika MINI-32 MCU Development Board MIKROE-763
- MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
