STMicroelectronics VNF9D1M5QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
- RS Stock No.:
- 814-409
- Mfr. Part No.:
- VNF9D1M5QTR
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 reel of 3000 units)*
€10,320.00
(exc. VAT)
€12,690.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €3.44 | €10,320.00 |
*price indicative
- RS Stock No.:
- 814-409
- Mfr. Part No.:
- VNF9D1M5QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Self-Protected High Side Driver | |
| Package Type | PQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Length | 8.5mm | |
| Height | 950μm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Series | VNF9D1M5Q | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Self-Protected High Side Driver | ||
Package Type PQFN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Length 8.5mm | ||
Height 950μm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Series VNF9D1M5Q | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics High side driver is engineered for automotive power distribution applications, delivering efficient control over resistive, inductive, and capacitive loads while ensuring robust safety features.
AEC-Q100 qualified for automotive reliability
Integrated 10-bit ADCs provide precise current sense feedback
Advanced limp-home functions enhance fail-safe operations
Low standby current supports parking mode functionality
Full programmable STi²Fuse wire harness protection
Related links
- STMicroelectronics VNF9D1M2QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
- STMicroelectronics VNF9D5SFTR, Self-Protected High Side Driver 28V VFQFPN 16-Pin
- onsemi NCV8450ASTT3G Self-Protected High Side Driver High Side Driver 4-Pin SOT-223
- onsemi NCV8403ASTT1G Self-Protected Low Side Driver Low-Side Driver 4-Pin SOT-223
- STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ for VN9016AJ High-Side Driver
- STMicroelectronics VN751PT13TR High Side PPAK
- STMicroelectronics VN751STR High Side SOIC
- STMicroelectronics 2-Channel High-Side Driver 24 Bit Development Tool EV-VNF9D5F
