STMicroelectronics VNF9D5SFTR, Self-Protected High Side Driver 28V VFQFPN 16-Pin
- RS Stock No.:
- 814-410
- Mfr. Part No.:
- VNF9D5SFTR
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 reel of 3000 units)*
€7,164.00
(exc. VAT)
€8,811.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.388 | €7,164.00 |
*price indicative
- RS Stock No.:
- 814-410
- Mfr. Part No.:
- VNF9D5SFTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Self-Protected High Side Driver | |
| Package Type | VFQFPN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | VNF9D5SF | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Self-Protected High Side Driver | ||
Package Type VFQFPN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series VNF9D5SF | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Dual channel High side driver facilitates efficient control in automotive power distribution applications, enhancing system performance with integrated STi²Fuse protection.
AEC-Q100 qualified for reliability in automotive applications
Integrated 10-bit ADC enables precise digital current sensing
Programmable shut-off current and fast off capability ensure optimal safety
Synchronous diagnostics provide real-time monitoring of overload and short-circuit conditions
Low standby current supports extended battery life during parking mode
Related links
- STMicroelectronics VNF9D1M5QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
- STMicroelectronics VNF9D1M2QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
- onsemi NCV8450ASTT3G Self-Protected High Side Driver High Side Driver 4-Pin SOT-223
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- STMicroelectronics L6924D013TR 2.5 V to 12V Input 4.06V Output 1 A, VFQFPN 16-Pin
- onsemi NCV8403ASTT1G Self-Protected Low Side Driver Low-Side Driver 4-Pin SOT-223
- STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ for VN9016AJ High-Side Driver
- STMicroelectronics VN751PT13TR High Side PPAK
