STMicroelectronics STM32F301K6U6, 32 bit ARM Cortex M4, STM32 Microcontroller, 72 MHz, 32kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 151-394
- Mfr. Part No.:
- STM32F301K6U6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 490 units)*
€1,370.04
(exc. VAT)
€1,685.11
(inc. VAT)
Last RS stock
- Final 2,450 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €2.796 | €1,370.04 |
*price indicative
- RS Stock No.:
- 151-394
- Mfr. Part No.:
- STM32F301K6U6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 51 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 540mW | |
| Maximum Operating Temperature | 80°C | |
| Length | 5mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 9 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Number of Programmable I/Os 51 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 540mW | ||
Maximum Operating Temperature 80°C | ||
Length 5mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 9 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This devices offer a fast 12-bit ADC (5 Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general purpose 32-bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. They also feature standard and Advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, and an infrared transmitter.
CRC calculation unit
Clock management
Interconnect Matrix
Related links
- STMicroelectronics STM32F301K6U6 STM32 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F373VCT7 STM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U031K6U3 STM32 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F302K8U6 STM32F3 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G473CEU6TR STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C031G6U6TR STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G031G6U6TR STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
