STMicroelectronics STM32L031C6T6TR, 32 bit ARM Cortex M0+, STM32L Microcontroller, 32 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 214-920
- Mfr. Part No.:
- STM32L031C6T6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2400 units)*
€3,890.40
(exc. VAT)
€4,785.60
(inc. VAT)
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2400 + | €1.621 | €3,890.40 |
*price indicative
- RS Stock No.:
- 214-920
- Mfr. Part No.:
- STM32L031C6T6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 8 | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 8 | ||
ADCs 12 bit | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Microcontroller is high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) Plus an extensive range of enhanced I/Os and peripherals.
Ultralow power POR/PDR
Programmable voltage detector
Related links
- STMicroelectronics STM32L031C6T6TR STM32L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L010C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKE16Z32VLF4 MKE1 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F038C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C6T6TR STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
