STMicroelectronics STM32L031C6T6TR, 32 bit ARM Cortex M0+, STM32L Microcontroller, 32 MHz, 32kB FLASH, 48-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.06
10 - 24€1.98
25 - 99€1.82
100 - 249€1.57
250 +€1.55

*price indicative

Packaging Options:
RS Stock No.:
214-922
Mfr. Part No.:
STM32L031C6T6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.65V

Number of Timers

8

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
CN
The STMicroelectronics Microcontroller is high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) Plus an extensive range of enhanced I/Os and peripherals.

Ultralow power POR/PDR

Programmable voltage detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy