STMicroelectronics STM8AF6266TDY, 8 bit STM8, STM8AF Microcontroller, 16 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 192-3640
- Mfr. Part No.:
- STM8AF6266TDY
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3640
- Mfr. Part No.:
- STM8AF6266TDY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 8 bit | |
| Device Core | STM8 | |
| Series | STM8AF | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 16 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 32 | |
| Package Type | LQFP | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.45 mm | |
| Instruction Set Architecture | CISC | |
| Length | 7.2 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 2 kB | |
| Width | 7.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 8 bit | ||
Device Core STM8 | ||
Series STM8AF | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 16 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 32 | ||
Package Type LQFP | ||
ADCs 7 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Height 1.45 mm | ||
Instruction Set Architecture CISC | ||
Length 7.2 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 2 kB | ||
Width 7.2 mm | ||
- COO (Country of Origin):
- MY
The STM8AF6246, STM8AF6248, STM8AF6266 and STM8AF6268 automotive 8-bit microcontrollers offer from 16 to 32 Kbyte of Flash program memory and integrated true data EEPROM. They are referred to as medium density STM8A devices in STM8S series and STM8AF series 8-bit microcontrollers reference manual (RM0016).
All devices of the STM8A product line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity.
The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog, and brown-out reset.
All STM8A and ST7 microcontrollers are supported by the same tools including STVD/STVP development environment, the STice emulator and a low-cost, third party in-circuit debugging tool.
Related links
- STMicroelectronics STM8AF6266TDY STM8AF Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6C STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6CTR STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L052C6T6TR STM8L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S005C6T6 STM8S Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L Microcontroller 1kB 32-Pin LQFP
- STMicroelectronics STM8S103K3T6C STM8S Microcontroller 8kB FLASH, 32-Pin LQFP
