Renesas Electronics R7FA4M3AF3CFP#AA0, 12 bit ARM Cortex M33, RA4M3 Microcontroller, 100 MHz, 1.024MB EEPROM, 100-Pin
- RS Stock No.:
- 211-1222
- Mfr. Part No.:
- R7FA4M3AF3CFP#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 90 units)*
€443.88
(exc. VAT)
€545.94
(inc. VAT)
- 180 left, ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €4.932 | €443.88 |
*price indicative
- RS Stock No.:
- 211-1222
- Mfr. Part No.:
- R7FA4M3AF3CFP#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA4M3 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 12bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.7mm | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 11 x 12 Bit, 10 x 12 Bit | |
| Program Memory Type | EEPROM | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA4M3 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 12bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 14.1mm | ||
DACs 2 x 12 Bit | ||
Height 1.7mm | ||
Length 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 11 x 12 Bit, 10 x 12 Bit | ||
Program Memory Type EEPROM | ||
Instruction Set Architecture CISC | ||
MCU RA4 ARM CM33 100MHZ 1MB/256K QFP100
Related links
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 64-Pin LQFP
- Renesas Electronics R7FA4M3AF3CFP#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 100-Pin
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 144-Pin LQFP
- Renesas Electronics R7FA4M3AF3CFM#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 64-Pin
- Renesas Electronics R7FA4M3AF3CFB#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 144-Pin
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 100-Pin QFP
- Renesas Electronics RA4E1 Microcontroller 512kB FLASH, 64-Pin LQFP
