ROHM RQ3 Type P-Channel MOSFET, 12 A, 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
- RS Stock No.:
- 265-249
- Mfr. Part No.:
- RQ3G120BJFRATCB
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.576 | €5.76 | - |
| 100 - 240 | €0.547 | €5.47 | 5% |
| 250 - 490 | €0.506 | €5.06 | 12% |
| 500 - 990 | €0.467 | €4.67 | 18% |
| 1000 + | €0.45 | €4.50 | 21% |
*price indicative
- RS Stock No.:
- 265-249
- Mfr. Part No.:
- RQ3G120BJFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSMT-8 | |
| Series | RQ3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSMT-8 | ||
Series RQ3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive grade MOSFET is an ideal solution for Advanced Driver Assistance Systems, infotainment, lighting and body applications. Its robust construction ensures reliable operation in demanding automotive environments. Realization of high mounting reliability by original terminal and plating treatment.
RoHS compliant
AEC Q101 Qualified
Small high powered package reduces mounting area
Related links
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB
- ROHM HT8MB5 Type N 12 A 8-Pin HSMT-8 HT8MB5TB1
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RQ3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L060BGTB1
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
