ROHM RQ3 N-Channel MOSFET, 15.5 A, 60 V Enhancement, 8-Pin HSMT-8 RQ3L060BGTB1
- RS Stock No.:
- 264-578
- Mfr. Part No.:
- RQ3L060BGTB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.517 | €5.17 |
| 100 - 240 | €0.491 | €4.91 |
| 250 - 490 | €0.456 | €4.56 |
| 500 - 990 | €0.42 | €4.20 |
| 1000 + | €0.404 | €4.04 |
*price indicative
- RS Stock No.:
- 264-578
- Mfr. Part No.:
- RQ3L060BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RQ3 | |
| Package Type | HSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 38mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Maximum Power Dissipation Pd | 14W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RQ3 | ||
Package Type HSMT-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 38mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Maximum Power Dissipation Pd 14W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N-channel 60V 15.5A power MOSFET in an HSMT8 package features low on-resistance and a high-power design, making it ideal for switching, motor drives, and DC or DC converter applications.
Low on-resistance
High Power small mold Package HSMT8
Pb-free plating and RoHS compliant
Halogen Free
100% Rg and UIS tested
Related links
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RQ3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BKFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM HT8KE6 2 N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
