onsemi N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-23 2N7002ET7G
- RS Stock No.:
- 838-682
- Mfr. Part No.:
- 2N7002ET7G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
€7.60
(exc. VAT)
€9.40
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | €0.038 | €7.60 |
| 2000 - 9800 | €0.031 | €6.20 |
| 10000 - 19800 | €0.024 | €4.80 |
| 20000 + | €0.024 | €4.80 |
*price indicative
- RS Stock No.:
- 838-682
- Mfr. Part No.:
- 2N7002ET7G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Typical Gate Charge Qg @ Vgs | 0.81nC | |
| Maximum Power Dissipation Pd | 0.42W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Typical Gate Charge Qg @ Vgs 0.81nC | ||
Maximum Power Dissipation Pd 0.42W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi small signal MOSFET is designed for low side load switching applications. This component features a Compact SOT−23 package, Ideal for space-constrained designs while delivering reliable performance.
Low R DS(on) ensures efficient power management
Trench technology enhances switching efficiency
AEC−Q101 qualified for automotive applications
Pb−free and RoHS compliant for environmental sustainability
Operates with a lead temperature of up to 260 °C for versatile soldering
Related links
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- Vishay Si1026X N-Channel MOSFET 60 V N, 6-Pin SOT-563 SI1026X-T1-GE3
- Vishay Si1026X N-Channel MOSFET 60 V N, 6-Pin SOT-563
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- Microchip VN10K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
