Infineon OptiMOS N-Channel MOSFET, 381 A, 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1

Subtotal (1 reel of 4000 units)*

€12,224.00

(exc. VAT)

€15,036.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€3.056€12,224.00

*price indicative

RS Stock No.:
284-634
Mfr. Part No.:
BSC007N04LS6SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-WSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

188W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET is a power transistor for high performance applications requiring robust efficiency and reliability. With its dual side cooled packaging, it boasts the lowest junction to TOP thermal resistance, enabling superior heat dissipation. The N channel design ensures optimal performance in synchronous applications, making it an Ideal choice for modern power management systems. Featuring a Pb free lead plating and RoHS compliance. Additionally, its high avalanche rating assures stability under demanding conditions, while the rated operating temperature up to 175 °C enhances its usability across various environments.

Seamless integration for synchronous applications

Meets JEDEC standards for industrial use

Advanced thermal management improves endurance

Exceptional on resistance for efficiency

Handles high avalanche energy reliably

Supports halogen free and eco conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy