Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1

Subtotal (1 reel of 6000 units)*

€8,724.00

(exc. VAT)

€10,728.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€1.454€8,724.00

*price indicative

RS Stock No.:
284-767
Mfr. Part No.:
IQE046N08LM5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

99A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-WHSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

100W

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC, RoHS

Automotive Standard

No

The Infineon MOSFET features an OptiMOS 5 Power Transistor is designed to deliver exceptional performance and reliability in high efficiency applications. Built for synchronous rectification in switch mode power supplies, this innovative MOSFET integrates Advanced thermal management features to ensure superior heat dissipation. Leveraging a logic level N channel configuration with extremely low on resistance, it guarantees efficient operation even at elevated temperatures. This component meets stringent industry standards while offering robust avalanche protection, making it a prime choice for industrial applications requiring high current handling and environmental toughness.

Optimised for high performance switching

Low on resistance enhances energy efficiency

Robust thermal performance for longevity

Avalanche tested for reliability

Pb free lead plating meets RoHS standards

Halogen free for eco friendly compliance

Ideal for stringent industrial applications

Compact package for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy