onsemi EliteSiC N-Channel MOSFET, 45 A, 1.7 kV Enhancement, 4-Pin TO-247-4L NVH4L050N170M1
- RS Stock No.:
- 333-413
- Mfr. Part No.:
- NVH4L050N170M1
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-413
- Mfr. Part No.:
- NVH4L050N170M1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Series | EliteSiC | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 76mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Forward Voltage Vf | 4.3V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free and RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Series EliteSiC | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 76mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Forward Voltage Vf 4.3V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free and RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ON Semiconductor High-voltage power MOSFET designed for efficient switching applications, ensuring low conduction losses and reliable operation. Its advanced packaging provides excellent thermal performance, making it suitable for demanding environments. This device offers enhanced power handling capabilities with optimized electrical characteristics.
TO 247 4L package
RoHS compliant
Pb free
Related links
- onsemi EliteSiC N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL023N065M3S
- onsemi EliteSiC N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL032N065M3S
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- onsemi 1 N-Channel MOSFET 900 V Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- onsemi NTH N-Channel MOSFET 750 V Enhancement, 7-Pin TO-247-4L NTH4L018N075SC1
