Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode, 64 A, 1.2 kV Enhancement, 4-Pin Tape & Reel
- RS Stock No.:
- 427-757
- Mfr. Part No.:
- DM400S12TDRB
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.32 | - |
| 10 - 99 | €10.19 | 9% |
| 100 - 499 | €9.40 | 16% |
| 500 - 999 | €8.71 | 23% |
| 1000 + | €7.08 | 37% |
*price indicative
- RS Stock No.:
- 427-757
- Mfr. Part No.:
- DM400S12TDRB
- Manufacturer:
- Starpower
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Channel Type | Single Switch | |
| Product Type | SiC Mosfet without Diode | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Tape & Reel | |
| Series | DOSEMI | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 55.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 3.85V | |
| Maximum Power Dissipation Pd | 268W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 86.6nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Channel Type Single Switch | ||
Product Type SiC Mosfet without Diode | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Tape & Reel | ||
Series DOSEMI | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 55.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 3.85V | ||
Maximum Power Dissipation Pd 268W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 86.6nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower MOSFET Power Discrete provides ultra low conduction loss as well as low switching loss. They are designed for the applications such as hybrid and electric vehicle.
SiC power MOSFET
Low RDS(on)
Low inductance case avoid oscillations
ROHS
Related links
- Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode 1.2 kV Enhancement, 4-Pin Tape & Reel
- Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode 1.2 kV Enhancement, 4-Pin Tape & Reel
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel STH12N120K5-2AG
- Infineon CoolSiC 2000 V SiC Trench MOSFET N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
- STMicroelectronics SiC MOSFET N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 SCT20N120H
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM180D12P3C007
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
