ROHM RV4 Type P-Channel Single MOSFETs, -20 V Enhancement, 8-Pin DFN1616-6W RV4C060ZPHZGTCR1
- RS Stock No.:
- 646-539
- Mfr. Part No.:
- RV4C060ZPHZGTCR1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.39
(exc. VAT)
€4.17
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.339 | €3.39 |
| 100 - 240 | €0.298 | €2.98 |
| 250 - 990 | €0.269 | €2.69 |
| 1000 - 4990 | €0.217 | €2.17 |
| 5000 + | €0.211 | €2.11 |
*price indicative
- RS Stock No.:
- 646-539
- Mfr. Part No.:
- RV4C060ZPHZGTCR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | DFN1616-6W | |
| Series | RV4 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 0.8mm | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type DFN1616-6W | ||
Series RV4 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 0.8mm | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM P channel 20 volt 6 ampere small signal metal oxide semiconductor field effect transistor is one hundred percent unclamped inductive switching tested with wet table flank for automated optical inspection and one hundred thirty micrometer electrode part guarantee.
Low on resistance
Small high power package
Low voltage drive(1.5V)
Related links
- ROHM RH7G04CBJFRA Type P-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBJFRATCB
- ROHM RH7G04BBJFRAT Type P-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04BBJFRATCB
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23 SQ2351CES-T1_GE3
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- Vishay SIR4411DP Type P-Channel Single MOSFETs -40 V Enhancement, 8-Pin PowerPAK SIR4411DP-T1-GE3
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK SQS201CENW-T1_GE3
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23
