ROHM RS7E200 N-Channel Single MOSFETs, 390 A, 30 V Enhancement, 8-Pin DFN5060-8S RS7E200BGTB1
- RS Stock No.:
- 646-623
- Mfr. Part No.:
- RS7E200BGTB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.88 | €5.76 |
| 20 - 98 | €2.53 | €5.06 |
| 100 - 198 | €2.275 | €4.55 |
| 200 + | €1.805 | €3.61 |
*price indicative
- RS Stock No.:
- 646-623
- Mfr. Part No.:
- RS7E200BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 390A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RS7E200 | |
| Package Type | DFN5060-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.67mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb Free, Halogen Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 390A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RS7E200 | ||
Package Type DFN5060-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.67mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb Free, Halogen Free, RoHS | ||
Automotive Standard No | ||
The ROHM Power MOSFET with low on resistance and high power package suitable for switching, motor drives, and DC/DC converter.
Pd free plating
RoHS compliant
Halogen free
100% Rg and UIS tested
Related links
- ROHM RS7N160 N-Channel Single MOSFETs 80 V Enhancement, 8-Pin DFN5060-8S RS7N160BHTB1
- ROHM RS7N200 N-Channel Single MOSFETs 80 V Enhancement, 8-Pin DFN5060-8S RS7N200BHTB1
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SQS146ELNW-T1_GE3
- Vishay SQS174ELNW N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK SQS174ELNW-T1_GE3
- Vishay SQS178EL N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK SQS178ELNW-T1_GE3
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SISS5812DN-T1-GE3
- ROHM RSG120 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSOP-8 RS6G120CHTB1
