ROHM RS7N160 N-Channel Single MOSFETs, 160 A, 80 V Enhancement, 8-Pin DFN5060-8S RS7N160BHTB1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.545€5.09
20 - 98€2.245€4.49
100 - 198€2.015€4.03
200 +€1.595€3.19

*price indicative

Packaging Options:
RS Stock No.:
646-624
Mfr. Part No.:
RS7N160BHTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN5060-8S

Series

RS7N160

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

160W

Typical Gate Charge Qg @ Vgs

73nC

Maximum Operating Temperature

150°C

Standards/Approvals

Halogen Free, RoHS, Pb Free

Automotive Standard

No

The ROHM Power MOSFET with low on resistance and high power package suitable for switching, motor drives, and DC/DC converter.

Pd free plating

RoHS compliant

Halogen free

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy