STMicroelectronics STWA60N0 N-Channel Power MOSFET, 62 A, 600 V N, 3-Pin TO-247 STWA60N035M9

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.40
10 +€5.39

*price indicative

RS Stock No.:
762-554
Mfr. Part No.:
STWA60N035M9
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

600V

Series

STWA60N0

Package Type

TO-247

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

N

Maximum Power Dissipation Pd

321W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

112nC

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

21.1mm

Standards/Approvals

RoHS Compliant

Width

15.9mm

Height

5.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N Channel Super Junction Power MOSFET is a high efficiency power device built on Advanced MDmesh M9 super junction technology. It is designed for medium to high voltage applications where low conduction losses and fast switching are critical.

Very low FOM

Higher dv/dt capability

Excellent switching performance

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy