Nexperia BSH103 N-Channel MOSFET, 850 mA, 30 V Enhancement, 3-Pin SOT-23 BSH103,215
- RS Stock No.:
- 103-7554
- Mfr. Part No.:
- BSH103,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€318.00
(exc. VAT)
€390.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.106 | €318.00 |
*price indicative
- RS Stock No.:
- 103-7554
- Mfr. Part No.:
- BSH103,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 850mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | BSH103 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.1nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 850mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series BSH103 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.1nC | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSH103 N-Channel MOSFET 30 V Enhancement215
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 FQT4N20LTF
- Vishay Dual TrenchFET 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 SQ1922AEEH-T1_GE3
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- Nexperia BSH203 Type P-Channel MOSFET 30 V Enhancement215
- Nexperia NX3008PBK Type P-Channel MOSFET 30 V Enhancement215
