DiodesZetex DMG N-Channel MOSFET, 6.5 A, 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- RS Stock No.:
- 122-0210
- Mfr. Part No.:
- DMG6968U-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€315.00
(exc. VAT)
€387.00
(inc. VAT)
In Stock
- 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.105 | €315.00 |
*price indicative
- RS Stock No.:
- 122-0210
- Mfr. Part No.:
- DMG6968U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -4V | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -4V | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- DiodesZetex DMG N-Channel N-Channel Mosfet 650 V Enhancement, 3-Pin ITO-220 DMG9N65CTI
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMG6402LVT-7
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
