onsemi PowerTrench N-Channel Power MOSFET, 79 A, 150 V Enhancement, 3-Pin TO-220AB FDP2532
- RS Stock No.:
- 124-1748
- Mfr. Part No.:
- FDP2532
- Manufacturer:
- onsemi
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€112.90
(exc. VAT)
€138.85
(inc. VAT)
- Shipping from 10 September 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.258 | €112.90 | - |
| 100 - 200 | €2.167 | €108.35 | 4% |
| 250 + | €2.10 | €105.00 | 6% |
*price indicative
- RS Stock No.:
- 124-1748
- Mfr. Part No.:
- FDP2532
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220AB | |
| Series | PowerTrench | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.016Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 310W | |
| Forward Voltage Vf | 1.25V | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220AB | ||
Series PowerTrench | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.016Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 310W | ||
Forward Voltage Vf 1.25V | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB FDP2532
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2532
- onsemi PowerTrench N-Channel Power MOSFET 30 V Enhancement, 3-Pin TO-220AB FDP8896
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 FDD3860
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
