Infineon Single OptiMOS™ 3 1 N-Channel MOSFET, 58 A, 100 V Enhancement, 3-Pin TO-220 IPP126N10N3GXKSA1
- RS Stock No.:
- 145-8715
- Mfr. Part No.:
- IPP126N10N3GXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8715
- Mfr. Part No.:
- IPP126N10N3GXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | OptiMOS™ 3 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 58 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 15.95 mm | |
| Length | 10.36 mm | |
| Maximum Drain Source Resistance (Rds) | 23.5 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 94 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.57 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series OptiMOS™ 3 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 58 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Forward Voltage (Vf) 1.2 V | ||
Height 15.95 mm | ||
Length 10.36 mm | ||
Maximum Drain Source Resistance (Rds) 23.5 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 94 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.57 mm | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single OptiMOS™ 3 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP126N10N3GXKSA1
- Infineon Single OptiMOS™ 3 1 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP100N08N3GXKSA1
- Infineon Single OptiMOS 3 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220FP IPA093N06N3GXKSA1
- Infineon Single OptiMOS 2 1 N-Channel MOSFET 20 V Enhancement, 8-Pin TDSON BSC026N02KSGAUMA1
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon Single LogicFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
