Infineon OptiMOS 3 N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin TSDSON BSZ050N03LSGATMA1
- RS Stock No.:
- 145-9665
- Mfr. Part No.:
- BSZ050N03LSGATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,010.00
(exc. VAT)
€1,240.00
(inc. VAT)
- Shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.202 | €1,010.00 |
*price indicative
- RS Stock No.:
- 145-9665
- Mfr. Part No.:
- BSZ050N03LSGATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS™3 Power MOSFETs, up to 40V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ050N03LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ097N04LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 8-Pin TSDSON BSZ520N15NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ067N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TSDSON BSZ16DN25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ110N06NS3GATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
