Infineon HEXFET N-Channel MOSFET, 61 A, 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- RS Stock No.:
- 168-6018
- Mfr. Part No.:
- IRFS4510TRLPBF
- Manufacturer:
- Infineon
Add 1600 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€732.80
(exc. VAT)
€901.60
(inc. VAT)
- Shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.916 | €732.80 | - |
| 1600 + | €0.87 | €696.00 | 5% |
*price indicative
- RS Stock No.:
- 168-6018
- Mfr. Part No.:
- IRFS4510TRLPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 140W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 140W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRFZ48Z
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL2910STRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL540NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF540NSTRRPBF
