Toshiba 2 N-Channel MOSFET, 180 mA, 20 V Enhancement, 6-Pin SOT-563 SSM6N35FE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
171-2510
Mfr. Part No.:
SSM6N35FE
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180mA

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-563

Mount Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance Rds

20Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150mW

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Width

1.6mm

Length

1.2mm

Height

550μm

Number of Elements per Chip

2

COO (Country of Origin):
TH
1.2-V drive

N-ch 2-in-1

Low ON-resistance: Ron = 20 Ω (max) (@VGS = 1.2 V)

Ron = 8 Ω (max) (@VGS = 1.5 V)

Ron = 4 Ω (max) (@VGS = 2.5 V)

Ron = 3 Ω (max) (@VGS = 4.0 V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy