onsemi NVMFS5C680NL N-Channel MOSFET, 21 A, 60 V Enhancement, 5-Pin DFN NVMFS5C680NLT1G
- RS Stock No.:
- 178-4306
- Mfr. Part No.:
- NVMFS5C680NLT1G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-4306
- Mfr. Part No.:
- NVMFS5C680NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVMFS5C680NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 27.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Maximum Power Dissipation Pd | 24W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVMFS5C680NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 27.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Maximum Power Dissipation Pd 24W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Low RDS(on)
Low QG and Gate capacitance
Industry standard 5 x 6 mm package Industry
Best in-class FOM (RDS(ON) x QG)
NVMFS5C680NLWF - Wettable Flanks Product
PPAP capable
Benefits
Minimize Conduction Losses
Minimize Switching Losses
Compact Design and Standard footprint for direct drop-in
Increased efficiency, lower power dissipation
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVMFS5C680NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C680NLT1G
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5H663NLT1G
- onsemi NTMFS1D7N N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
