DiodesZetex DMG Type P-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- RS Stock No.:
- 182-6879
- Mfr. Part No.:
- DMG3415U-7-57
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 9000 more to save €36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.096 | €288.00 | - |
| 9000 - 12000 | €0.092 | €276.00 | €36.00 |
| 15000 + | €0.09 | €270.00 | €90.00 |
*price indicative
- RS Stock No.:
- 182-6879
- Mfr. Part No.:
- DMG3415U-7-57
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 71mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 900mW | |
| Typical Gate Charge Qg @ Vgs | 9.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 71mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 900mW | ||
Typical Gate Charge Qg @ Vgs 9.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
ESD Protected Up To 3kV
Totally Lead-Free
Halogen and Antimony Free. Green Device.
PPAP Capable
Applications
DC-DC Converters
Power Management Functions
Related links
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- DiodesZetex DMG N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG6968U-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2037U-7
