DiodesZetex DMTH6016LK3 Type N-Channel MOSFET, 46.9 A, 60 V Enhancement, 4-Pin TO-252 DMTH6016LK3-13

Bulk discount available

Subtotal (1 pack of 25 units)*

€9.775

(exc. VAT)

€12.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225€0.391€9.78
250 - 475€0.32€8.00
500 - 975€0.294€7.35
1000 - 1475€0.251€6.28
1500 +€0.235€5.88

*price indicative

Packaging Options:
RS Stock No.:
182-7269
Mfr. Part No.:
DMTH6016LK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

46.9A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

DMTH6016LK3

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

60W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17nC

Maximum Operating Temperature

175°C

Width

6.2 mm

Standards/Approvals

No

Length

6.7mm

Height

2.26mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Rated to +175°C – Ideal for High Ambient Temperature

Environments

Low RDS(ON) – Ensures On State Losses Are Minimized

Excellent Qgd x RDS(ON) Product (FOM)

Lead-free finish

Halogen and Antimony Free. “Green” Device.

Power Management Functions

DC-DC Converters

Backlighting

Related links