onsemi NVMJS2D5N06CL N-Channel MOSFET, 164 A, 60 V Enhancement, 8-Pin LFPAK
- RS Stock No.:
- 195-2506
- Mfr. Part No.:
- NVMJS2D5N06CLTWG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-2506
- Mfr. Part No.:
- NVMJS2D5N06CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 164A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVMJS2D5N06CL | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 113W | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 5mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 164A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVMJS2D5N06CL | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 113W | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 5mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK8 Package, Industry Standard
PPAP Capable
These Devices are Pb−Free
Related links
- onsemi NVMJS2D5N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK NVMJS2D5N06CLTWG
- Infineon ISC Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
- onsemi NTMFS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS005P03P8ZT1G
- onsemi NTMJS1D4N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMYS1D2N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D6N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS0D9N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D0N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
