onsemi NVMJS2D5N06CL N-Channel MOSFET, 164 A, 60 V Enhancement, 8-Pin LFPAK NVMJS2D5N06CLTWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
195-2507
Mfr. Part No.:
NVMJS2D5N06CLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

164A

Maximum Drain Source Voltage Vds

60V

Package Type

LFPAK

Series

NVMJS2D5N06CL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

113W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.9mm

Standards/Approvals

No

Height

1.15mm

Length

5mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK8 Package, Industry Standard

PPAP Capable

These Devices are Pb−Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy