onsemi N-Channel NTTF 1 N-Channel MOSFET, 60 A, 40 V Enhancement, 12-Pin WQFN NTTFD4D0N04HLTWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-5718
Mfr. Part No.:
NTTFD4D0N04HLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

40V

Series

NTTF

Package Type

WQFN

Mount Type

Surface

Pin Count

12

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

780mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

26W

Transistor Configuration

N-Channel

Maximum Operating Temperature

150°C

Width

3.3mm

Height

750μm

Standards/Approvals

RoHS Compliant

Length

3.3mm

Number of Elements per Chip

1

Automotive Standard

No

The ON Semiconductor Symmetrical Dual N-Channel MOSFET includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. It is used in Computing, Communications, General purpose point of load applications.

Low inductance packaging

Lower switching losses

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy