onsemi NVB N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 7-Pin TO-263 NVBG040N120SC1
- RS Stock No.:
- 202-5731
- Mfr. Part No.:
- NVBG040N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5731
- Mfr. Part No.:
- NVBG040N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NVB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Maximum Power Dissipation Pd | 178W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.7mm | |
| Length | 10.2mm | |
| Height | 15.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NVB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Maximum Power Dissipation Pd 178W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Width 4.7mm | ||
Length 10.2mm | ||
Height 15.7mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 40 mohm, 1200 V, M1, D2PAK−7L Silicon Carbide MOSFET, N-Channel, 1200 V, 40 mΩ, D2PAK-7L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 60 Ampere and 1200 Volts. It can be used in Automotive on board charger, DC or DC Converter applications.
AEC Q101 qualified
Production part approval process Capable
100% avalanche tested
Low effective output capacitance
Related links
- onsemi NVB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCTH60N120G2-7
- onsemi N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NVBG020N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
