onsemi NVB N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 7-Pin TO-263
- RS Stock No.:
- 202-5730
- Mfr. Part No.:
- NVBG040N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5730
- Mfr. Part No.:
- NVBG040N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263 | |
| Series | NVB | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 178W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.7mm | |
| Height | 15.7mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263 | ||
Series NVB | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 178W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Width 4.7mm | ||
Height 15.7mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 40 mohm, 1200 V, M1, D2PAK−7L Silicon Carbide MOSFET, N-Channel, 1200 V, 40 mΩ, D2PAK-7L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 60 Ampere and 1200 Volts. It can be used in Automotive on board charger, DC or DC Converter applications.
AEC Q101 qualified
Production part approval process Capable
100% avalanche tested
Low effective output capacitance
Related links
- onsemi NVB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NVBG040N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NVBG020N120SC1
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
