DiodesZetex DMTH43 N-Channel MOSFET, 24 A, 40 V Enhancement, 8-Pin PowerDI3333 DMTH43M8LFG-7
- RS Stock No.:
- 206-0164
- Mfr. Part No.:
- DMTH43M8LFG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.777 | €19.43 |
| 50 - 75 | €0.761 | €19.03 |
| 100 - 225 | €0.73 | €18.25 |
| 250 - 975 | €0.715 | €17.88 |
| 1000 + | €0.676 | €16.90 |
*price indicative
- RS Stock No.:
- 206-0164
- Mfr. Part No.:
- DMTH43M8LFG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMTH43 | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 40.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.62W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Length | 3.25mm | |
| Width | 3.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMTH43 | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 40.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.62W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Length 3.25mm | ||
Width 3.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 2.62 W thermal power dissipation.
Low RDS(ON) – ensures on-state losses are minimized
Rated to +175°C ideal for high ambient temperature environment
Related links
- DiodesZetex DMTH43 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMTH43M8LFG-7
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMTH N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMN4010LFG N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMN4010LFG-7
