DiodesZetex Dual DMT N-Channel MOSFET, 21.2 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMT4015LDV-7

Subtotal (1 reel of 2000 units)*

€534.00

(exc. VAT)

€656.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.267€534.00

*price indicative

RS Stock No.:
222-2874
Mfr. Part No.:
DMT4015LDV-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21.2A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333-8

Series

DMT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.6nC

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

ESD Protected Gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy