Infineon CoolMOS N-Channel MOSFET, 70 A, 100 V Enhancement, 3-Pin TO-263 IPB70N10S312ATMA1

Subtotal (1 reel of 1000 units)*

€1,272.00

(exc. VAT)

€1,565.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.272€1,272.00

*price indicative

RS Stock No.:
217-2507
Mfr. Part No.:
IPB70N10S312ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

100V

Series

CoolMOS

Package Type

TO-263

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

11.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

129W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

51nC

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.45mm

Length

10.31mm

Height

4.57mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon 100V, N-Ch, 11.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy