Infineon 650V CoolMOS CE N-Channel MOSFET, 15.1 A, 650 V N, 3-Pin TO-220 IPA65R400CEXKSA1
- RS Stock No.:
- 218-3007
- Mfr. Part No.:
- IPA65R400CEXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€45.50
(exc. VAT)
€56.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.91 | €45.50 | - |
| 100 - 200 | €0.737 | €36.85 | 19% |
| 250 - 450 | €0.691 | €34.55 | 24% |
| 500 - 950 | €0.637 | €31.85 | 30% |
| 1000 + | €0.591 | €29.55 | 35% |
*price indicative
- RS Stock No.:
- 218-3007
- Mfr. Part No.:
- IPA65R400CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.1A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | 650V CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.1A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series 650V CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS™ CE series N-channel power MOSFET. The CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption.
Extremely low losses due to very low FOM Rdson*Qg and Eoss
Very high commutation ruggedness
Easy to use/drive
EDEC qualified, Pb-free plating, Halogen free mold compound
Related links
- Infineon 650V CoolMOS CE N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R400CEXKSA1
- Infineon 650V CoolMOS CFD7 SJ Power Device N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R500CEAUMA1
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-252 IPD50R1K4CEAUMA1
- Infineon 500V CoolMOS CE N-Channel MOSFET 500 V N, 3-Pin TO-220 IPA50R950CEXKSA2
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAW70R950CEXKSA1
