STMicroelectronics SCTL90N N-Channel MOSFET, 40 A, 650 V, 5-Pin SCTL90N65G2V
- RS Stock No.:
- 219-4225
- Mfr. Part No.:
- SCTL90N65G2V
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-4225
- Mfr. Part No.:
- SCTL90N65G2V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCTL90N | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.24Ω | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCTL90N | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.24Ω | ||
The STMicroelectronics silicon carbide power MOSFET device has been developed using STs Advanced and innovative 2nd generation Sic MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Low capacitances
Source sensing pin for increased efficiency
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V, 5-Pin SCTL90N65G2V
- STMicroelectronics Type N-Channel MOSFET 90 V, 5-Pin LBB RF3L05150CB4
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin IPAK
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin IPAK STD5NM60T4
- STMicroelectronics SCTL35N65G2V Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerFLAT
