STMicroelectronics SCTL90N N-Channel MOSFET, 40 A, 650 V, 5-Pin SCTL90N65G2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
219-4226
Mfr. Part No.:
SCTL90N65G2V
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

650V

Series

SCTL90N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.24Ω

The STMicroelectronics silicon carbide power MOSFET device has been developed using ST’s Advanced and innovative 2nd generation Sic MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.

Very fast and robust intrinsic body diode

Low capacitances

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy