Infineon OptiMOS 5 N-Channel MOSFET & Diode, 170 A, 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1

Subtotal (1 reel of 1000 units)*

€2,445.00

(exc. VAT)

€3,007.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.445€2,445.00

*price indicative

RS Stock No.:
220-7379
Mfr. Part No.:
IPB033N10N5LFATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

170A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS 5

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

179W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Automotive Standard

No

Infineon OptiMOS 5 Series MOSFET & Diode, 100V Maximum Drain Source Voltage, 170A Maximum Continuous Drain Current - IPB033N10N5LFATMA1


This MOSFET & diode is a surface-mount power device intended for high-current switching in demanding thermal environments. It combines an N-channel enhancement device with an integral diode in a TO-263 package, providing a Compact solution for power conversion and switching tasks across a wide temperature span.

Features and Benefits:


• 100 V rating enables operation in medium-voltage systems
• 3.3 mΩ RDS(on) reduces conduction losses under heavy load
• 170 A continuous drain current supports high-current applications
• 179 W power dissipation allows sustained high-power operation
• 1.2 V forward diode voltage minimises switching losses
• 20 V gate tolerance permits flexible gate-drive voltages

Applications


• Suitable for server power-supply primary switching
• Ideal for synchronous rectification in converters
• Used for motor-drive half-bridge stages
• Can be used for battery-management high-current paths
• Used with DC-DC converters requiring low conduction loss

What ambient temperature range can it handle during operation?


It is specified to operate from −55 °C up to +150 °C.

What package and mounting style should designers plan for?


It is supplied in a TO-263 package intended for surface mounting on PCB assemblies.

How does the device suit high-current thermal designs?


The combination of a 170 A continuous current rating and 179 W maximum dissipation permits use in designs where substantial heat must be managed through PCB copper and thermal pads.

What gate-drive constraints must be observed?


The gate-source voltage must not exceed 20 V to remain within safe operating limits.

Which conduction characteristic impacts power-loss calculations?


The low drain-source resistance of 3.3 mΩ is the key parameter for estimating conduction losses at operating current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy