Infineon CoolMOS N-Channel MOSFET, 13 A, 650 V Enhancement, 4-Pin VSON IPL60R185C7AUMA1
- RS Stock No.:
- 222-4683
- Mfr. Part No.:
- IPL60R185C7AUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.19
(exc. VAT)
€23.61
(inc. VAT)
In Stock
- Plus 2,995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.838 | €19.19 |
| 25 - 45 | €3.338 | €16.69 |
| 50 - 120 | €3.108 | €15.54 |
| 125 - 245 | €2.914 | €14.57 |
| 250 + | €2.686 | €13.43 |
*price indicative
- RS Stock No.:
- 222-4683
- Mfr. Part No.:
- IPL60R185C7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | VSON | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 185mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 77W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type VSON | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 185mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 77W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Automotive Standard No | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Green Product (RoHS compliant)
MSL1 up to 260°C peak reflow AEC Q101 qualified
OptiMOS™ - power MOSFET for automotive applications
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 4-Pin VSON IPL60R185C7AUMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R095CFD7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R065P7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1
- Vishay SIHH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH250N60EF-T1GE3
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
