Infineon IPP60R N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- RS Stock No.:
- 222-4923
- Mfr. Part No.:
- IPP60R022S7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€375.05
(exc. VAT)
€461.30
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €7.501 | €375.05 |
| 100 - 100 | €7.126 | €356.30 |
| 150 + | €6.746 | €337.30 |
*price indicative
- RS Stock No.:
- 222-4923
- Mfr. Part No.:
- IPP60R022S7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | IPP60R | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Power Dissipation Pd | 390W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series IPP60R | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Power Dissipation Pd 390W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 9.45mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon design optimized for low conduction losses, the 600V CoolMOS™ S7 Superjunction MOSFET (IPP60R022S7) in TO-220 features the best RDS(on) x price for low switching frequency applications, such as active bridge rectifiers, inverter stages, in-rush relays, PLCs, HV DC lines, power solid state relays and solid state circuit breakers. The 600V CoolMOS™ S7 SJ MOSFET achieves higher energy efficiency and reduces BOM expenses.
Minimize conduction losses
Increase energy efficiency
More compact and easier designs
Eliminate or reduce heat sink in solid state design
Lower total cost of ownership (TCO) or bill-of-material (BOM) cost
Related links
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R120P7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 R6055VNXC7G
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
